The PH16030LT/R is an N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 38A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 16.9mR and a power dissipation of 41.6W. It is packaged in a SOT-669 package and is available in quantities of 1500 on tape and reel.
NXP PH16030LT/R technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16.9mR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41.6W |
| Turn-Off Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.