The PH3075LT/R is a high-power N-channel MOSFET from NXP, featuring a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 30A and a drain-to-source breakdown voltage of 75V. The device is packaged in a SOT-669 package, available in quantities of 1500 per reel. The MOSFET's power dissipation is rated at 75W.
NXP PH3075LT/R technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 28mR |
| Fall Time | 83ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH3075LT/R to view detailed technical specifications.
No datasheet is available for this part.