The PH3855LT/R is a N-Channel Power MOSFET with a breakdown voltage of 55V and a continuous drain current of 24A. It has a drain to source resistance of 36mR and a power dissipation of 50W. The device is packaged in a SOT-669 case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the NXP PH3855LT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH3855LT/R technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 36mR |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH3855LT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.