NXP PH4830LT/R technical specifications.
| Continuous Drain Current (ID) | 84A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.8mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.