
The PH5030AL115 is an N-Channel TrenchMOS power MOSFET from NXP, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 61W and a continuous drain current of 91A. The device is packaged in a SOT-669 surface mount package, which is suitable for automated assembly. The PH5030AL115 has a drain to source breakdown voltage of 35V and a drain to source resistance of 5mR.
Sign in to ask questions about the NXP PH5030AL115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH5030AL115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 91A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.76nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 61W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 61W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH5030AL115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.