NXP PH5525LT/R technical specifications.
| Continuous Drain Current (ID) | 81.7A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.5mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| RoHS | Not Compliant |
No datasheet is available for this part.