Sign in to ask questions about the NXP PH6030AL,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH6030AL,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 7.87mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH6030AL,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.