NXP PH955LT/R technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 62.5A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8.3mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Turn-Off Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH955LT/R to view detailed technical specifications.
No datasheet is available for this part.