
The PHB191NQ06LT,118 is a 55V 75A SOT TrenchMOS MOSFET from NXP. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 300W and is lead free. It is also RoHS compliant and has a maximum dual supply voltage of 55V.
Sign in to ask questions about the NXP PHB191NQ06LT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHB191NQ06LT,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 178ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 7.665nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 273ns |
| Turn-On Delay Time | 63ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB191NQ06LT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
