The PHB47NQ10T,118 is a 100V N-CHANNEL power MOSFET with a continuous drain current of 47A. It features a drain to source breakdown voltage of 100V and a drain to source resistance of 28 milliohms. The device has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. It is packaged in a SOT package and is lead-free.
Sign in to ask questions about the NXP PHB47NQ10T,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHB47NQ10T,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 166W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB47NQ10T,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.