
The PHC2300/T3 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of -235mA and a drain to source breakdown voltage of 300V. The device is packaged in a SOT-96 case and is available in quantities of 2500. The PHC2300/T3 is not RoHS compliant.
NXP PHC2300/T3 technical specifications.
| Package/Case | SOT-96 |
| Continuous Drain Current (ID) | -235mA |
| Drain to Source Breakdown Voltage | 300V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
