The PHC2300118 is a dual-channel FET from NXP, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.6W and a maximum drain to source breakdown voltage of 300V. The device is packaged in a SOT-96-1 package and is available in quantities of 2500 per reel. The FET has a continuous drain current of 235mA and a gate to source voltage of 20V.
NXP PHC2300118 technical specifications.
| Package/Case | SOT-96-1 |
| Continuous Drain Current (ID) | 235mA |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 17R |
| Drain to Source Voltage (Vdss) | 300V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.45mm |
| Input Capacitance | 102pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.