
The PHD36N03LT/T3 is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 43.4A and a gate to source voltage of 20V. The device is packaged in a SOT-428 package and has a maximum power dissipation of 57.6W.
NXP PHD36N03LT/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 43.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Power Dissipation | 57.6W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
