
Transistors Bipolar - BJT TAPE13 MOSFET
NXP PHD78NQ03LT/T3 technical specifications.
| Package/Case | SOT-428 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD78NQ03LT/T3 to view detailed technical specifications.
No datasheet is available for this part.