Sign in to ask questions about the NXP PHK28NQ03LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHK28NQ03LT technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 23.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Power Dissipation | 6.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHK28NQ03LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
