The PHK28NQ03LT/T3 is a N-Channel MOSFET from NXP with a continuous drain current of 23.7A and a drain to source breakdown voltage of 30V. It features a drain to source resistance of 6.5mR and a gate to source voltage of 20V. The device operates over a temperature range of -55°C to 150°C and has a power dissipation of 6.25W. It is available in a SO package with a tape and reel packaging option.
NXP PHK28NQ03LT/T3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 23.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.25W |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
No datasheet is available for this part.
