The PHK4NQ10T/T3 is a N-Channel MOSFET from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 4A and a drain to source breakdown voltage of 100V. The device is packaged in a SO package and is available in quantities of 2500. The PHK4NQ10T/T3 is not RoHS compliant.
NXP PHK4NQ10T/T3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 70mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PHK4NQ10T/T3 to view detailed technical specifications.
No datasheet is available for this part.
