Sign in to ask questions about the NXP PHKD6N02LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHKD6N02LT technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Max Power Dissipation | 4.17W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Power Dissipation | 4.17W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHKD6N02LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.