
The PHP3055E,127 is a 60V N-CHANNEL TrenchMOS power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 10.3A and a maximum power dissipation of 33W. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and suitable for use in high-power applications.
NXP PHP3055E,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10.3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP3055E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
