NXP PHP34NQ11T technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP34NQ11T to view detailed technical specifications.
No datasheet is available for this part.