
The PHP36N03LT,127 is a 30V N-CHANNEL TrenchMOS MOSFET with a maximum continuous drain current of 43.4A. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 40mR. The device is packaged in a SOT package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 46W.
Sign in to ask questions about the NXP PHP36N03LT,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHP36N03LT,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 43.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.006nF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57.6W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP36N03LT,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
