
The PHP45NQ10T127 is a 100V N-CHANNEL TrenchMOS MOSFET from NXP, featuring a continuous drain current of 47A and a drain to source resistance of 25mR. It is packaged in a SOT package and has a maximum operating temperature range of -55°C to 175°C. The device has a maximum power dissipation of 150W and is available in a packaging quantity of 50 units per rail/Tube.
Sign in to ask questions about the NXP PHP45NQ10T127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHP45NQ10T127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 2.6nF |
| Length | 10.3mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 25mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 18ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP45NQ10T127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
