Checking distributor stock and pricing after the page loads.
NXP PHS74HCT251PWT3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS | Compliant |