The PHSPMEG2010AEB115 is a single-element power Schottky diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 1A and a maximum repetitive reverse voltage of 20V. The diode is designed for surface mount applications and has a peak non-repetitive surge current of 6A. It is suitable for use in high-temperature environments and can withstand a maximum reverse current of 1.5mA.
NXP PHSPMEG2010AEB115 technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1.5mA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSPMEG2010AEB115 to view detailed technical specifications.
No datasheet is available for this part.