Mcu 8-BIT PIC12 Pic Risc 768BYTE Eprom 3.3V/5V 8-PIN Soij T/r
Checking distributor stock and pricing after the page loads.
| Access Time | 4us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 25B |
| Series | LPC900 |
| RoHS | Not Compliant |