The PIC16C505-04E/P is an 8-bit microcontroller based on the 8051 core, operating at a frequency of 18MHz. It features 1KB of FLASH memory and 72 bytes of RAM. The device has 12 I/Os and supports UART and USART interfaces. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a TSSOP package and is lead-free. It operates over a temperature range of -40°C to 85°C.
NXP PIC16C505-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 72B |
| Series | LPC900 |
| RoHS | Not Compliant |
No datasheet is available for this part.