The PIC16C710-04I/SO is an 8-bit 8051 microcontroller with a 33MHz frequency and a LQFP package. It features UART, USART, and EBI/EMI interfaces. The device operates within a temperature range of 0°C to 70°C and is compliant with Reach SVHC regulations. It has 36 bytes of RAM and is part of the 80C series.
NXP PIC16C710-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 36B |
| Reach SVHC Compliant | Yes |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.