MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
NXP PIC16C76-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 368B |
| Reach SVHC Compliant | Yes |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.