MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube
NXP PIC16LC57C-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 72B |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.