MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube
NXP PIC16LF1827-E/ML technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Series | LPC700 |
| RoHS | Not Compliant |
No datasheet is available for this part.