NXP PIC17C762-16I/L technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 678B |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.