MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W T/R
NXP PIC18F25K20T-I/SO technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.