16-bit MCU/DSC, 12 KB, 1024 Bytes, 80 MHz, 3 to 3.6V, PDIP-18, RoHS
NXP PIC24HJ12GP201-E/P technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.