MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube
NXP PIC24HJ32GP202-E/SS technical specifications.
| Core Architecture | ARM |
| Frequency | 70MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | LPC2100 |
| RoHS | Not Compliant |
No datasheet is available for this part.