MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
NXP PIC24HJ64GP202-E/SO technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 45MHz |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | LPC1200 |
| RoHS | Not Compliant |
No datasheet is available for this part.