Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PIP212-12M/T3 Datasheet | NXP
Browse
Manufacturers
API
BOM
Account
NXP
PIP212-12M/T3
Datasheet
NXP
PIP212-12M/T3
PIP212-12M/T3
PIP212-12M/T3
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP PIP212-12M/T3 technical specifications.
General
Max Input Voltage
16V
Min Input Voltage
3.3V
Output Current
35A
Output Voltage
6V
Package Quantity
1000
Packaging
Tape and Reel
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account