Power Switch ICs - Power Distribution TAPE13 TOPFET2
NXP PIP3213-R/T3 technical specifications.
| Package/Case | SOT-426 |
| Max Power Dissipation | 98W |
| Max Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Current | 18A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP3213-R/T3 to view detailed technical specifications.
No datasheet is available for this part.