IC 32BIT MCU KINETIS K10 50MHZ 32-QFN; Controller Family/Series: (ARM Cortex - M4
NXP PK10DX128VFM5 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, I2S, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 24 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 18KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.