The PK10FX512VMD12 is a 32-bit ARM microcontroller from NXP, featuring a 120MHz frequency and 512KB of ROMless FLASH memory. It supports a variety of interfaces, including I2C, SPI, MMC, UART, USART, EBI/EMI, CAN, and I2S. The device is packaged in a MAPBGA package and is designed for surface mount applications. It operates over a temperature range of -40 to 105°C and has a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, MMC, UART, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | ROMless, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Timers/Counters | 22 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 144KB |
| Series | SCF52xx |
| RoHS | Compliant |