
The Kinetis K10 microcontroller features a 32-bit ARM core, 128KB of FLASH memory, and 128KB of RAM. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 105°C. The device supports various interfaces, including I2C, SPI, CAN, IrDA, SD, UART, USART, EBI/EMI, and I2S. It also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, DMA, and low-voltage detect. The K10 is packaged in a LBGA package and is available in a tray format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK10X128VMD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 104 |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK10X128VMD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.