MCU 32-Bit K20 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 128KB |
| Series | i.MX35 |
| RoHS | Compliant |