Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK20N512VLK100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K20 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK20N512VLK100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.