
The NXP PK20X128VLQ100 is a 32-bit ARM microcontroller with 128KB of FLASH memory and 128KB of RAM. It features a maximum operating frequency of 100MHz and supports a wide range of interfaces, including I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI, and I2S. The device is packaged in a halogen-free LQFP package and operates over a temperature range of -40°C to 105°C. It includes various peripherals, such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK20X128VLQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K20 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK20X128VLQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.