Skip to main content
PK21DX256VMC5 Datasheet | NXP
Browse
Manufacturers
API
BOM
Account
NXP
PK21DX256VMC5
Datasheet
NXP
PK21DX256VMC5
PK21DX256VMC5
PK21DX256VMC5
Frequency
50MHz
Package
BGA
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP PK21DX256VMC5 technical specifications.
General
Package/Case
BGA
Core Architecture
ARM
Data Bus Width
32b
Max Frequency
50MHz
Memory Size
256KB
RAM Size
64KB
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account