
NXP PK30N512VLK100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SD, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| Series | Kinetis K30 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK30N512VLK100 to view detailed technical specifications.
No datasheet is available for this part.
