Sign in to ask questions about the NXP PK40DN512VMC10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PK40DN512VMC10 technical specifications.
| Package/Case | MAPBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 86 |
| Number of Timers/Counters | 3 |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PK40DN512VMC10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.