
The PK40X128VMD100 is a 32-bit microcontroller from NXP's Kinetis K40 series, featuring 128KB of FLASH memory and 132KB of RAM. It operates at a maximum frequency of 100MHz and supports a wide range of interfaces, including I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI, and I2S. The device is packaged in a halogen-free LBGA and is suitable for use in temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK40X128VMD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 98 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Series | Kinetis K40 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK40X128VMD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.