The PK60FN1M0VLQ12 is a 32-bit ARM Cortex-M0+ microcontroller from NXP, featuring 1MB of flash memory and 128KB of RAM. It operates at a maximum frequency of 120MHz and has a maximum operating temperature of 105°C. The device supports a variety of interfaces, including I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI, and I2S. It also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, low voltage detect, and I2C interfaces. The microcontroller is packaged in a lead-free LQFP package and is suitable for use in a range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 100 |
| Number of Timers/Counters | 23 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| Weight | 0.04653oz |
| RoHS | Compliant |