
The PLVA2650AT/R is a 5V Zener diode packaged in the TO-236AB case, with an impedance of 700 ohms. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250 milliwatts. The device is RoHS compliant and features a reverse leakage current of 20 microamperes.
Checking distributor stock and pricing after the page loads.
NXP PLVA2650AT/R technical specifications.
| Package/Case | TO-236AB |
| Impedance | 700R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 4% |
| Zener Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.