NXP PLVA656A215 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 1.3uA |
| Max Reverse Leakage Current | 1uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 4% |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PLVA656A215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
